Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harris HIN202CA

RS-232 TRANSMITTER/RECEIVER / 2/2 Transceiver Full RS232 16-SSOP
$ 0.795
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris HIN202CA.

IHS

Datasheet14 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.795
$ 0.63
$ 0.63
Stock
171,854
148,246
148,246
Authorized Distributors
3
3
3
Case/Package
SSOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
-
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2000-09-24
LTD Date2001-03-25

Descriptions

Descriptions of Harris HIN202CA provided by its distributors.

RS-232 TRANSMITTER/RECEIVER / 2/2 Transceiver Full RS232 16-SSOP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC TRANSCEIVER FULL 2/2 16SSOP
DUAL LINE TRANSCEIVER PDSO16

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC