Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intersil CD74ACT244E

Buffer/Line Driver Octal 3-State Non-Inverting 4.5V to 5.5V 20-Pin PDIP
$ 0.946
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74ACT244E.

Texas Instruments

Datasheet17 pages15 years ago
Datasheet16 pages18 years ago

IHS

element14 APAC

iiiC

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
onsemi74AC241PC
Buffer/Line Driver 8-CH Non-Inverting 3-STCMOS 20-Pin PDIP W Rail
onsemi74F2244PC
Octal Buffer/Line Driver with 25Ω Series Resistors in Outputs | IC BUF NON-INVERT 5.5V 20DIP
Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
onsemi74F541PC
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP W Rail

Descriptions

Descriptions of Intersil CD74ACT244E provided by its distributors.

Buffer/Line Driver Octal 3-State Non-Inverting 4.5V to 5.5V 20-Pin PDIP
Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDIP20
Non-RoHS Compliant Lead Free TRUE DUAL Logic (Logic Type) 125C 50pF 5V 2.54mm
IC BUFFER NON-INVERT 5.5V 20DIP
Logic IC Octal 3-State Driver DIL-20
74ACT CMOS, 74ACT244, DIP20, 5.5V; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74ACT244; Logic Function Number:74244; Logic IC Base Number:74244; Logic IC Family:ACT; Logic IC Function:Octal Buffer / Line Driver 3-State; No. of Gates:8; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY