Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intersil CD74ACT174M

4.5V~5.5V 80MHz 14ns@5V, 50pF D-Type 6 1 8uA SOP-16 Flip Flops ROHS
$ 0.651
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74ACT174M.

IHS

Datasheet20 pages0 years ago
Datasheet2 pages26 years ago
Datasheet6 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.651
$ 0.683
$ 0.683
Stock
130,437
475,365
475,365
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
16
16
Number of Outputs
-
6
6
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Intersil CD74ACT174M provided by its distributors.

4.5V~5.5V 80MHz 14ns@5V,50pF D-Type 6 1 8uA SOP-16 Flip Flops ROHS
D Flip-Flop, 6-Func, Positive Edge Triggered, CMOS, PDSO16
IC FF D-TYPE 1-ELE 6-BIT 16-SOIC
HEX D-TYPE FLIP-FLOP WITH CLEAR

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY