Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intersil CA3338E

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.02us Settling Time, PDIP16
$ 14.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CA3338E.

IHS

Datasheet10 pages24 years ago
Datasheet10 pages24 years ago
Datasheet1 page0 years ago
Datasheet9 pages26 years ago

DigiKey

Farnell

Inventory History

3 month trend:
-1.34%

CAD Models

Download Intersil CA3338E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date1986-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Analog DevicesMAX500BCPE+
MAX500 Series 16.5V Quad 8-Bit Voltage-Output Digital-to Analog Converter-DIP-16
Analog DevicesMAX500ACPE+
D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDIP16
Analog DevicesAD557JN
DACPORT, Low-Cost Complete mP-Compatible 8-Bit DAC | IC DAC 8BIT V-OUT 16DIP
Analog DevicesMAX510BEPE+
Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs
Analog DevicesAD558JN
IC AD558JN 8-Bit DAC Low Cost Complete uP Compatable DAC Digital to Analog Converter
Analog DevicesPM7524HPZ
Cmos 8 Bit Buffered Multiplying

Descriptions

Descriptions of Intersil CA3338E provided by its distributors.

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.02us Settling Time, PDIP16
IC DAC 16DIP / Bit Digital to Analog Converter 16-PDIP
D/A Converter, 8-Bit, 1 Func, CMOS, PDIP16
16-DIP (0.300 7.62mm) R-PDIP-T16 TIN LEAD D/A CONVERTER digital to analog converter 5V 0.02μs 85C
IC, 8BIT DAC, 3338, DIP16; ADC / DAC Case Style: DIP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (07-Jul-2017); A/D / D/A Features: CMOS, Internal Reference, La

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY