Hammond XPFA120CG

Grill Filter Fan Beige 4.70 in. Square Fan 5.91 in. Abs Plastic Synthetic
$ 18
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond XPFA120CG.

Master Electronics

Datasheet1 page13 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.77%

Related Parts

HammondXPFA80GY
GRILL FAN ABS PLASTIC 4.13 IN. 4.13 IN. GRAY SQUARE FAN OF SIZE 3.15 IN.
Hammond1591VGY
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, light gray (RAL 7035), IP54, 1591VGY
Hammond1554FGY
ABS enclosure, (L x W x H) 119 x 89 x 61 mm, light gray (RAL 7035), IP66, 1554FGY
Bud IndustriesPN-1331
Access Enclosure Light Gray Polycarbonate Body And Cover 323 InchX 315 InchX 217 Inch
Bud IndustriesPN-1323-C
PW Series UL94-5VA ABS Enclosure PW-12848-T, PW Series UL94-5VA ABS Enclosure (4 X 4 X 1.9 In)
Bud IndustriesPN-1323-DGMB
Flanged Enclosure; ABS; NEMA 4X; UL94HB; Dark; 4.53 x 3.54 x 2.17in; PN Series

Descriptions

Descriptions of Hammond XPFA120CG provided by its distributors.

GRILL FILTER FAN BEIGE 4.70 IN. SQUARE FAN 5.91 IN. ABS PLASTIC SYNTHETIC
FILTER FAN GRILL, ABS, BEIGE/GREY; Enclosure Material: ABS; Body Colour: Beige, Grey; For Use With: 120 mm Square Fans; External Height - Metric: 150mm; External Width - Metric: 150mm; External Depth - Metric: -; External Heig
Filter Fan Grill, 5.91Inx5.91In; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno); Color De La Carcaza:Beige, Gris; Para Usar Con:4.7 " Square Fans; Altura Externa - Imperial:5.91"; Altura Externa - Métrico:150Mm |Hammond XPFA120CG

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPFA120CG.