What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond RMCV190713BK1

Aluminum enclosure, (L x W x H) 432 x 330 x 154 mm, black (RAL 9005), IP20, RMCV190713BK1

$ 176.051
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RMCV190713BK1.

element14

Datasheet3 pages24 years ago

Master Electronics

Burklin Elektronik

Electro Sonic

Newark

Inventory History

3 month trend:
-37.06%

Related Parts

Aluminum enclosure, (L x W x H) 432 x 330 x 198 mm, black (RAL 9005), IP32, RMCS190813BK1
Aluminum enclosure, (L x W x H) 432 x 203 x 65 mm, black (RAL 9005), IP20, RMCV19038BK1
Aluminum enclosure, (L x W x H) 432 x 330 x 109 mm, black (RAL 9005), IP20, RMCV190513BK1
Bud IndustriesSA-1752-BT
NEMA Enclosure ABS Poly Blend NBF-32136, NEMA Enclosure ABS Poly Blend (21 X 17.1 X 6.3 In)
Bud IndustriesSA-1750-BT
ABS Box with Stainless Steel Latch PTQ-11176 (19.69 X 15.75 X 7.87 in)
Bud IndustriesSA-1279-BT
ENCLOSURE, STEEL, 16 GA. (SHELF), 14 GA. (MOUNTING BRACKETS), 150 LBS. (MAX.)

Descriptions

Descriptions of Hammond RMCV190713BK1 provided by its distributors.

Aluminum enclosure, (L x W x H) 432 x 330 x 154 mm, black (RAL 9005), IP20, RMCV190713BK1
ENCLOSURE, CABINET, RACKMOUNT, ALUMINUM, BLACK, 19IN, 4U, 13INDEPTH, RMCSERIES
rackmount / desktop instrument enclosure, vented 17x13x7 RACK MTG VENTED CAB 17X13X7 Hammond PN RMCV190713BK1 : UPC [623980340654] Color: Black
RACK MOUNT CABINET, 4U, ALUM, BLACK; Rack U Height: 4U; Enclosure Material: Aluminium; Cabinet Style: Rack Mount; External Height - Metric: 178mm; External Width - Metric: 432mm; External Depth - Metric: 330mm; External Height

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMCV190713BK1.