Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RMCV19038BK1

Aluminum enclosure, (L x W x H) 432 x 203 x 65 mm, black (RAL 9005), IP20, RMCV19038BK1

$ 106.176
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RMCV19038BK1.

Factory Futures

Datasheet3 pages24 years ago

Master Electronics

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+101%

Related Parts

Hammond1441-38BK3
ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 17X14X3IN, 1441SERIES
Aluminum enclosure, (L x W x H) 432 x 330 x 21 mm, black (RAL 9005), IP32, RMCS190113BK1
Aluminum enclosure, (L x W x H) 293 x 432 x 81 mm, blue, IP31, 1456RL3BKBU
Bud IndustriesSA-1752-BT
NEMA Enclosure ABS Poly Blend NBF-32136, NEMA Enclosure ABS Poly Blend (21 X 17.1 X 6.3 In)
Bud IndustriesSH-2384
SHELF, 1.578 IN., 200 LBS. (MAX.), STEEL, 0.890 IN., 17.906 IN., SMOOTH BLACK
Bud IndustriesSA-1750-BT
ABS Box with Stainless Steel Latch PTQ-11176 (19.69 X 15.75 X 7.87 in)

Descriptions

Descriptions of Hammond RMCV19038BK1 provided by its distributors.

Aluminum enclosure, (L x W x H) 432 x 203 x 65 mm, black (RAL 9005), IP20, RMCV19038BK1
ENCLOSURE, CABINET, RACKMOUNT, ALUMINUM, BLACK, 19IN, 2U, 8INDEPTH, RMCSERIES
rackmount / desktop instrument enclosure, vented 17x8x3.5 RACK MTG VENTED CAB 17X8X3.5 Hammond PN RMCV19038BK1 : UPC [623980340623] Color: Black
RACK MOUNT CABINET, 2U, ALUM, BLACK; Rack U Height: 2U; Enclosure Material: Aluminium; Cabinet Style: Rack Mount; External Height - Metric: 89mm; External Width - Metric: 432mm; External Depth - Metric: 203mm; External Height

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM