Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RMCS191013BK1

Aluminum enclosure, (L x W x H) 432 x 330 x 243 mm, black (RAL 9005), IP32, RMCS191013BK1
$ 208.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RMCS191013BK1.

Master Electronics

Datasheet1 page9 years ago

Farnell

DigiKey

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.50%

Supply Chain

Introduction Date2026-08-08

Related Parts

Hammond 5U HINGED RACK MOUNT DOOR Part Number PHPF19008BK2 [UPC 62398040988 ]
Hammond1452FH17
Steel enclosure, (L x W x H) 429 x 241 x 292 mm, gray (RAL 7046), IP31, 1452FH17
Hammond 7U HINGED RACK MOUNT DOOR Part Number PHPF19012BK2 [UPC 62398040989 ]
Bud IndustriesBB-1809-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK, 15X11.063X9.938 IN, SHOWCASE SERIES
Bud IndustriesSC-13101
ENCLOSURE, SLOPED, DESKTOP, ALUMINUM, BLACK/WHITE,13.93X10.75X9.95IN, COMPUCABSERIES
Bud IndustriesPA-1107-BT
PANEL, RACK, 19 IN., 12.25 IN., ALUMINUM, BLACK TEXTURED, 0.125 IN., 8

Descriptions

Descriptions of Hammond RMCS191013BK1 provided by its distributors.

Aluminum enclosure, (L x W x H) 432 x 330 x 243 mm, black (RAL 9005), IP32, RMCS191013BK1
rackmount / desktop instrument enclosure, unvented 17x13x10.5 RACK MTG CAB 17X13X10.5 Hammond PN RMCS191013BK1 : UPC [623980340821] Color: Black (Updated 4/30/23 - b)
RACK MOUNT CABINET, 6U, ALUM, BLACK; Rack U Height: 6U; Enclosure Material: Aluminium; Cabinet Style: Rack Mount; External Height - Metric: 266.14mm; External Width - Metric: 431.8mm; External Depth - Metric: 330.2mm; External

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMCS191013BK1.