Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RM2U1913SBK

Enclosure, Chassis, Rackmount, Aluminum, Black, 19 in, 2U, 13 in Depth, Rm Series

$ 181.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM2U1913SBK.

Newark

Datasheet3 pages9 years ago

TME

element14 APAC

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+139%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK,19IN,2U,13IN DEPTH, VENTED, RMSERIES
ENCLOSURE, CABINET, RACKMOUNT, ALUMINUM, BLACK, 19IN, 2U, 13INDEPTH, RMCSERIES
ENCLOSURE, CABINET, RACKMOUNT, ALUMINUM, BLACK, 19IN, 2U, 13INDEPTH, RMCSERIES
Bud IndustriesSH-2387
SHELF, SLIDING, 17 IN., 14.25 IN., NON-VENTILATED, STEEL, 16 GA.
Bud IndustriesSH-2391
SHELF, SLIDING, 17 IN., 14.25 IN., VENTILATED, STEEL, 16 GA., SMOOTH BLACK
Bud IndustriesSH-2390
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated

Descriptions

Descriptions of Hammond RM2U1913SBK provided by its distributors.

ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK, 19 IN,2U,13 IN DEPTH, RM SERIES
Hammond RM2U1913SBK Rack Mounted Enclosure 330x421x89mm Aluminium Black
rack-mount/ desktop instrument enclosure - solid RM 2UX19X13 ENCLOSURE (3.5 x 16.6 x 13) Hammond PN RM2U1913SBK : UPC [623980005737] Color: Black
CASE, 19", BLACK, 2U, D330MM; Cabinet Style: Desktop; Panel Space Height: 88.9mm; External Height - Metric: 89mm; External Width - Metric: 422mm; External Depth - Metric: 330mm; Enclosure Material: Aluminium; Body Colour: Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM