Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RM1U1908VBK

Enclosure; Chassis; Rackmount; Aluminum; Black; 19 In; 1U; 8 In Depth; Vented; RM Series
$ 129.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM1U1908VBK.

Master Electronics

Datasheet1 page14 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+19.36%

Supply Chain

Introduction Date2012-03-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Aluminum enclosure, (L x W x H) 44 x 422 x 203 mm, black (RAL 9005), IP32, RM1U1908SBK
Hammond1441-26BK3
Steel enclosure, (L x W x H) 406 x 203 x 51 mm, black (RAL 9005), 1441-26BK3
Bud IndustriesCS-11221-B
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK, 8.5X8X1.75 IN, SLIMCAB SERIES
Aluminum enclosure, (L x W x H) 216 x 203 x 21 mm, black (RAL 9005), IP32, RMCS9018BK1
Bud IndustriesCS-11225-B
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK, 17X8X1.75 IN, SLIMCAB SERIES
Bud IndustriesCS-11208-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X6 IN, CHAMPION SERIES

Descriptions

Descriptions of Hammond RM1U1908VBK provided by its distributors.

Enclosure; Chassis; Rackmount; Aluminum; Black; 19 In; 1U; 8 In Depth; Vented; RM Series
Aluminum enclosure, (L x W x H) 44 x 422 x 203 mm, black (RAL 9005), IP20, RM1U1908VBK
rack-mount/ desktop instrument enclosure - vented RM 1UX19X8 ENCLOSURE (VENTED) (1.75 x 16.6 x 8) Hammond PN RM1U1908VBK : UPC [623980005652] Color: Black
Hammond RM1U1908VBK Rack Mounted Enclosure 203x421x44mm Aluminium Black
CASE, 19", VENTED, BLACK, 1U, 203MM; Rack U Height: 1U; Enclosure Material: Aluminium; Cabinet Style: Rack Mount; External Height - Metric: 43.7mm; External Width - Metric: 421.6mm; External Depth - Metric: 203mm; External Hei

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM1U1908VBK..