Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RL6215

ABS enclosure, (L x W x H) 125 x 80 x 35 mm, light gray (RAL 7035), IP54, RL6215

$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RL6215.

Master Electronics

Datasheet1 page14 years ago

Burklin Elektronik

Inventory History

3 month trend:
+147%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

HammondRL6215-F
ABS enclosure, (L x W x H) 125 x 80 x 35 mm, light gray (RAL 7035), IP54, RL6215-F
Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904
Bud IndustriesPI-1903
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 2.3 X 4.7 In) Item Number : PI-1903
Bud IndustriesPI-1904-LG
Electronic Enclosure Dark Gray PI-1904-LG, Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In)
Hammond1591BGY
ABS enclosure, (L x W x H) 112 x 62 x 31 mm, light gray (RAL 7035), IP54, 1591BGY
Hammond1591CSGY
HAMMOND 1591CSGY Enclosure, IP 54, Integral Card Guides, Multipurpose, 40 mm, 65 mm, 120 mm

Descriptions

Descriptions of Hammond RL6215 provided by its distributors.

ABS enclosure, (L x W x H) 125 x 80 x 35 mm, light gray (RAL 7035), IP54, RL6215
Hammond RL6215 Ritec Hand Held Instrument Enclosure 125 x 80 x 35 Grey
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 80 / External Depth mm = 125 / External Height mm = 35 / Internal Width mm = 73.55 / Internal Depth mm = 118.55 / Internal Height mm = 27.2 / Series = RL / Weight g = 91

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM