What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond PJU12106L

Hammond PJU12106L IP66 Type 4X GRP Junction Box Hinged Lid with Snap Latch
$ 192
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PJU12106L.

element14 APAC

Datasheet3 pages9 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-36.26%

Related Parts

HammondPJU12106F
ENCLOSURE, JUNCTION BOX, FIBERGLASS, LIFT OFF, SOLID DOOR, 12.05X10.27X6.13
HammondPJU12106
NEMA 4x Solid Door Screw Cover with Feet 12 x 10 x 6 Fiberglass 12.05 x 10.27 x 6.13 Inch
NEMA 4x Clear Door Snap Latch with Feet 12 x 10 x 6 Fiberglass 12.05 x 10.27 x 6.13 Inch
Bud IndustriesNBB-15245
Product Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure
Bud IndustriesNBA-10162
Bud Industries NBA-10162 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x6 in, NBA Series
Bud IndustriesNBB-10247
Bud Industries NBB-10247 NEMA Box, ABS Poly Blend, 15.7x11.7x6.3 in, NBB Series NEMA Box

Descriptions

Descriptions of Hammond PJU12106L provided by its distributors.

Hammond PJU12106L IP66 Type 4X GRP Junction Box Hinged Lid with Snap Latch
N4X Solid Door Snap Latch w/feet - 12 x 10 x 6 - Fiberglass NONMET HINGED SNAPL FEET (12.05 x 10.27 x 6.13) Hammond PN PJU12106L : UPC [623980021027]
ENCLOSURE, JUNCTION BOX, POLYESTER, GREY; Enclosure Type: Junction Box; Enclosure Material: Polyester (PET); External Height - Metric: 306.1mm; External Width - Metric: 261mm; External Depth - Metric: 178.1mm; IP Rating: IP66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PJU12106L.