Hammond PJ1084T

NEMA 4x Polyester Junction Box Wallmount Enclosure 10.14 x 8.26 x 4.13 Fiberglass Twist Latch
$ 136.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PJ1084T.

Master Electronics

Datasheet1 page12 years ago

Inventory History

3 month trend:
-20.69%

Supply Chain

Introduction Date2020-06-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondPJ1084H
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.14 x 8.26 x 4.13 Fiberglass Hinged Cover
HammondPJ1084
Enclosure Wall Mount; Nonmetallic; HxWxD: 10.13 x 8.26 x 4.13 in.
HammondPJ1084L
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.14 x 8.26 x 4.13 Fiberglass Snap Latch
Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Bud IndustriesNBB-10263
Enclosure Plast Multipurpose Abs 286.5Mm; |Bud Industries NBB-10263
Bud IndustriesPN-1335-DG
Enclosure, Junction Box, Abs, Grey; |Bud Industries PN-1335-DG

Descriptions

Descriptions of Hammond PJ1084T provided by its distributors.

NEMA 4x Polyester Junction Box Wallmount Enclosure 10.14 x 8.26 x 4.13 Fiberglass Twist Latch
Enclosure Junction Box; Polyester; HxWxD: 10.14 x 8.26 x 4.13 in.
Enclosure Plast, Junction Box, Pet; |Hammond PJ1084T
ENCLOSURE, 10.14in.Hx8.26in.Wx4.13in.D,
N4X Wallmount Encl - 10.14 x 8.26 x 4.13 - Fiberglass NON MET TWIST LATCH (10.13 x 8.26 x 4.13) Hammond PN PJ1084T : UPC [623980415369]
Gray Fiberglass Polyester Wall Mount Junction Box
BOX FIBERGLASS 11.77"L X 9.9"W
ENCLOSURE, JUNCTION BOX, POLYESTER, GRAY; Enclosure Type:Junction Box; Enclosure Material:Polyester (PET); External Height - Metric:257mm; External Width - Metric:210mm; External Depth - Metric:105mm; IP Rating:IP66; Bod

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM