Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond N1J14128

Enclosure, Wallmount, Hinge Door, Quarter Turn, Nema 1, Steel, Gray, 14X12X8
$ 135.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond N1J14128.

element14 APAC

Datasheet2 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.30%

Related Parts

HammondCSKO12128
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, NEMA 1
Bud IndustriesSN-3708
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 14 X 12 X 8, NEMA 13, HINGED
Hammond1414SCM8
ENCLOSURE, FLANGED, PANEL MOUNT, STEEL, GRAY,14X12X8IN, NEMA13,HINGED,1414 SC SERIES
Hammond1414PHM8
ENCLOSURE, FLANGED, PANEL, STEEL, 14X12X8 IN, NEMA13, HINGED, 1414 PH SERIES
Bud IndustriesSN-3706
ENCLOSURE, NEMA 13, IP65, STEEL, MOUNT BRACKET, 15.5 X 15.07 X 6.25, SN SERIES
Bud IndustriesCS-11216-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X8 IN, CHAMPION SERIES

Descriptions

Descriptions of Hammond N1J14128 provided by its distributors.

ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 14X12X8
N1 Enclosure w/panel - 14 x 12 x 8 - Steel/Gray NEMA 1 W/PANEL 14X12X8 (14 x 12 x 8) Hammond PN N1J14128 : UPC [623980281612]
ENCLOSURE, WALL MOUNT, STEEL, GREY; Encl; ENCLOSURE, WALL MOUNT, STEEL, GREY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:356mm; External Width - Metric:305mm; External Depth - Metric:203mm; IP Rating:IP20; Body Color:Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM