Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond N1J12126

Enclosure, Wallmount, Hinge Door, Quarter Turn, Nema 1, Steel, Gray, 12X12X6
$ 122.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond N1J12126.

Farnell

Datasheet2 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.15%

Related Parts

HammondCS12106
ENCLOSURE, JUNCTION BOX, MILD STEEL, 12X6X10, NEMA 1, NO KNOCKOUTS
HammondCS12126
ENCLOSURE, JUNCTION BOX, MILD STEEL, 12X6X12, NEMA 1, NO KNOCKOUTS
HammondCSKO12106
Hammond CSKO12106 Type 1 Encl., Screw Cover w/KO, 12 x 10 x 6, Steel, Gray, CSKO Series
Bud IndustriesSN-3705
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 12 X 6, NEMA 13, HINGED
Bud IndustriesSN-3703
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 10 X 5, NEMA 13, HINGED
Bud IndustriesSN-3704
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 10 X 8 X 6, NEMA 13, HINGED

Descriptions

Descriptions of Hammond N1J12126 provided by its distributors.

ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 12X12X6
N1 Enclosure w/panel - 12 x 12 x 6 - Steel/Gray NEMA 1 W/PANEL 12X12X6 (12 x 12 x 6) Hammond PN N1J12126 : UPC [623980281339]
ENCLOSURE, WALL MOUNT, STEEL, GREY; Encl; ENCLOSURE, WALL MOUNT, STEEL, GREY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:152mm; External Width - Metric:305mm; External Depth - Metric:305mm; IP Rating:IP20; Body Color:Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM