Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1596B102-10

HAMMOND 1596B102-10 Non Metallic Enclosure, 1596 Series, Molded, No Lid, Pack 10, Potting Box
$ 4.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1596B102-10.

Electro Sonic

Datasheet1 page13 years ago
Datasheet1 page6 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.65%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-01-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

ABS enclosure, (L x W x H) 25 x 20 x 15 mm, black (RAL 9005), 1596B101-10
Hammond1551USB1BK
Black ABS Plastic Usb Enclosure 1.38 x 0.79 x 0.61 Inch Black
Hammond1596B102
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.18X0.79X0.59 IN, NO LID,1596 SERIES
Bud IndustriesPB-1560
ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94HB, BLACK, 1.2X0.79X0.79 IN, STYLE A
Bud IndustriesPB-1562
ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94HB, BLACK, 3.2X0.97X0.97 IN, STYLE A
Bud IndustriesPBC-1577-CN
ENCLOSURE COVER FOR POTTING BOX STYLE A, THERMOPLASTIC,0.010X1.030X0.780 IN.

Descriptions

Descriptions of Hammond 1596B102-10 provided by its distributors.

HAMMOND 1596B102-10 Non Metallic Enclosure, 1596 Series, Molded, No Lid, Pack 10, Potting Box
ABS enclosure, (L x W x H) 30 x 20 x 15 mm, black (RAL 9005), 1596B102-10
enclosure - plastic potting box POTTING BOX 1.18 X .79 X .59 (1.18 x 0.79 x 0.59) Hammond PN 1596B102-10 : UPC [623980483429] Color: Black
Potting box Dimensions W x D x H: 20 x 30 x 15 mm External dimensions W x D x H: 20 x 30 x 15 mm Weight: 50 g Colour: Black Material: ABS
ENCLOSURE, POTTING BOX, ABS, BLACK; Enclosure Type: Potting Box; Enclosure Material: ABS; External Height - Metric: 15mm; External Width - Metric: 20mm; External Depth - Metric: 30mm; IP Rating: -; Body Colour: Black; NEMA Rati

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM