Hammond 1551USB1BK

Hammond 1551USB1BK Miniature Plastic USB Enclosure 35x20x15.5 Black
$ 1.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551USB1BK.

Electro Sonic

Datasheet1 page7 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.18%

Supply Chain

Introduction Date2023-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1551USB2BK
Hammond ABS Enclosure, Ext Dim 50 × 25 × 15.5mm, 1551 Series, IP54, Black
Hammond1551USB3BK
Hammond 1551USB3BK Miniature Plastic USB Enclosure 65x30x15.5 Black
Hammond1551NBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.38X1.38X0.59 IN, 1551 SERIES
Bud IndustriesCU-741
UTILIBOX ENCLOSURE, DESKTOP, POLYSTYRENE, 2.26 X 1.51 X 0.78, UTILIBOX STYLE D
Bud IndustriesCU-741-MB
Enclosure Wall Mount; Nonmetallic; HxWxD: 1.51 x 2.26 x 0.78 in.
SerpacC2,BK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 1.9X1.25X0.5 IN, C-SERIES

Descriptions

Descriptions of Hammond 1551USB1BK provided by its distributors.

Hammond 1551USB1BK Miniature Plastic USB Enclosure 35x20x15.5 Black
black ABS plastic USB enclosure USB 35 X 20 X 15.5MM ABS BLACK (1.38 x 0.79 x 0.61) Hammond PN 1551USB1BK : UPC [623980562605] Color: Black
ENCLOSURE, USB, ABS, IP54, BLACK; Enclosure Type: USB; Enclosure Material: ABS; External Height - Metric: 15.5mm; External Width - Metric: 20mm; External Depth - Metric: 35mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -;
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 20 / External Depth mm = 35 / External Height mm = 15.5 / Internal Width mm = 16.41 / Internal Depth mm = 31.41 / Internal Height mm = 11.6 / Series = 1551 / Enclosure Type = Miniature / Enclosure Type = USB

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1551USB1BK.