Hammond HJ14166HLP

Clamps Electrical Enclosure, 14 in H, 6 in D, 16 in W, type-3r, type-12, type-13, type-4, Steel
$ 173.855
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond HJ14166HLP.

Farnell

Datasheet3 pages10 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-97.93%

Related Parts

HammondEJ14166
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 14X16X6IN
HammondEJ14126
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 14X12X6IN
HammondEJ1486
Latches Electrical Enclosure, 14 in H, 6 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
Bud IndustriesSN-3706
ENCLOSURE, NEMA 13, IP65, STEEL, MOUNT BRACKET, 15.5 X 15.07 X 6.25, SN SERIES
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in

Descriptions

Descriptions of Hammond HJ14166HLP provided by its distributors.

Clamps Electrical Enclosure, 14 in H, 6 in D, 16 in W, type-3r, type-12, type-13, type-4, Steel
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;14x16x6 In
ENCLOSURE, JUNCTION BOX, STEEL, CONTINUOUS HINGE, CLAMPS, NEMA 4, STEEL, GRAY
N4,12 J Box Hinged - 14x16x6 - Steel/Gray N4 J BOX HINGED 14X16X6 (14 x 16 x 6) Hammond PN HJ14166HLP : UPC [623980879222]
ENCLOSURE, JUNCTION BOX, STEEL, GREY; En; ENCLOSURE, JUNCTION BOX, STEEL, GREY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:355.6mm; External Width - Metric:406mm; External Depth - Metric:152mm; IP Rating:IP66; Body Color:Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM