Hammond EN4SD12126GY

Enclosure, Wallmount, Nema 4, Quarter Turn, Hinge, Handle, Steel, 12X12X6
$ 254.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD12126GY.

element14 APAC

Datasheet6 pages10 years ago
Datasheet6 pages11 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1108%

Supply Chain

Introduction Date2024-03-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondEJ12126
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 12X12X6IN
HammondHJ12126HLP
Clamps Electrical Enclosure, 12 in H, 6 in D, 12 in W, type-3r, type-12, type-13, type-4, Steel
Hammond1414N4PHL6
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 12 X 12 X 6, CONTINUOUS HINGE DOOR
Bud IndustriesSN-3705
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 12 X 6, NEMA 13, HINGED
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in

Descriptions

Descriptions of Hammond EN4SD12126GY provided by its distributors.

ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 12X12X6
Hammond (12.00 x 12.00 x 6.00) ANSI 61 Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 12 Lbs
ENCLOSURE WITH PANEL, WALL MOUNT, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 304.8mm; External Width - Metric: 305mm; External Depth - Metric: 152mm; IP Rating: IP66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM