What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond C3RWT672

Trough, Wiring Trough, Outdoor, NEMA 3R, Gray, Steel, Wireway | Hammond Manufacturing C3RWT672
$ 183.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond C3RWT672.

Master Electronics

Datasheet2 pages11 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+1552%

Related Parts

HammondC3RWT660
Hammond Manufacturing Type 3R Wiring Trough - 6X6X60 - Steel/G
HammondC3R1866SC
ENCLOSURE, JUNCTION BOX, STEEL, GREY; En; Enclosure Type:Junction Box; Material:Steel; External
HammondC3RWT618
Hammond Manufacturing C3RWT618 Type 3R Wiring Trough, 6 x 6 x 18, Steel/Gray, C3RWT Series
Bud IndustriesCU-1098
Electronic Enclosure 6.00 in. H x 6.00 in. W x 6.00 in. D Steel Gray
Bud IndustriesJB-3955
Pull - Junction Enclosure Steel Screw-On Cover 6.00 x 6.00 x 4.00
Bud IndustriesAU-1039-MG
Aluminum Enclosure Black AN-1321-AB, Aluminum Enclosure Black (6.9 X 3.2 X 2.4 In)

Descriptions

Descriptions of Hammond C3RWT672 provided by its distributors.

Trough, Wiring Trough, Outdoor, NEMA 3R, Gray, Steel, Wireway | Hammond Manufacturing C3RWT672
BOX STEEL GRAY 72"L X 6"W
WIRING TROUGH, STEEL, GRAY, 72" L; External Height - Metric:152mm; External Width - Metric:152mm; Length - Metric:1.83m; External Height - Imperial:6"; External Width - Imperial:6"; Length - Imperial:72"; Raceway / Duct Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM