Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 431623

Enclosures, Boxes, & Cases 11.22 x 4.13 x 2.36 Blk Extruded Sinkbox
$ 46.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 431623.

Farnell

Datasheet1 page20 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Related Parts

Hammond431622
Profile housing Sink-Box 225x104.9x60mm Extruded Aluminium Black IP40
Hammond431611
Black Aluminum Wall Mount Extruded Enclosure
Hammond1455Q2201
Die-cast aluminum enclosure, (L x W x H) 220 x 125 x 52 mm, natural, IP54, 1455Q2201
Bud IndustriesAN-2822-AB
Bud Industries AN-2822-AB Aluminum Enclosure, Flanges, Black, 7.9x4.7x3 in, AN-A Flange Series
Bud IndustriesAN-2872-AB
Bud Industries AN-2872-AB Aluminum Enclosure, Flanges, Black, 7.9x4.7x3 in, AN-A Flange Series

Descriptions

Descriptions of Hammond 431623 provided by its distributors.

Enclosures, Boxes, & Cases 11.22 x 4.13 x 2.36 Blk Extruded Sinkbox
OBSOLETE enclosure - extruded aluminum - 105 x 60 x 285 sink box , black 105X60X285 SINK BOX BLACK (11.22 x 4.13 x 2.36) Hammond PN 431623 : UPC [623980132167]
BOX, HEAT SINK, BLACK, 285X105X60MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 60mm; External Width - Metric: 105mm; External Depth - Metric: 285mm; IP Rating: IP54; Body Colour: B

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM