Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 431611

Black Aluminum Wall Mount Extruded Enclosure
$ 26.87
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 431611.

TME

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2024-01-21
Lifecycle StatusEOL (Last Updated: 1 year ago)

Related Parts

Hammond431622
Profile housing Sink-Box 225x104.9x60mm Extruded Aluminium Black IP40
Hammond431623
Enclosures, Boxes, & Cases 11.22 x 4.13 x 2.36 Blk Extruded Sinkbox
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,4.72X4.06X2.09 IN,1455 SERIES

Descriptions

Descriptions of Hammond 431611 provided by its distributors.

Black Aluminum Wall Mount Extruded Enclosure
Instrument Enclosures 4.92 x 4.13 x 2.36 Blk Extruded Sinkbox
Aluminium Enclosure 125x105x60 BK anod.
Hammond 431611 Heat Sink Case Black 125 x 105 x 60mm
Hammond Manufacturing 105X60X125 Sink Box Black
431 PCB CASE, ALUMINUM, 125 X 96.97 X 46.96MM
enclosure - extruded aluminum - 105 x 60 x 125 sink box , black 105X60X125 SINK BOX BLACK (4.92 x 4.13 x 2.36) Hammond PN 431611 : UPC [623980132136]
BOX ALUM BLACK 4.921"L X 4.130"W
BOX, HEAT SINK, BLACK, 125X105X60MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 60mm; External Width - Metric: 105mm; External Depth - Metric: 125mm; IP Rating: IP54; Body Colour: B

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM