Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1455Q2201

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural, 8.66X4.74X2.03IN, 1455SERIES
$ 26.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455Q2201.

Electro Sonic

Datasheet1 page19 years ago
Datasheet1 page11 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
+10.11%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1455Q1601
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X4.74X2.03 IN,1455SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,8.66X4.74X2.03 IN,1455 SERIES
Hammond1455Q2202
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,8.66X4.74X2.03IN,1455SERIES
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series

Descriptions

Descriptions of Hammond 1455Q2201 provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,8.66X4.74X2.03IN,1455SERIES
Hammond 1455Q2201 Extruded Aluminium Enclosure 223 x 120.5 x 51.5mm Natural
Hammond Aluminum housing, external dimensions220 x 125 x 51.5mm, 1455series, IP54, silvery
extruded aluminum enclosure w/ metal end panels 220X125X51.5MM EXTRUDED ENCL (8.66 x 4.92 x 2.05) Hammond PN 1455Q2201 : UPC [623980582856] Color: Clear (Anodize)
CASE, ALUMINIUM, 52X120X220MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 51.5mm; External Width - Metric: 125mm; External Depth - Metric: 220mm; IP Rating: IP54; Body Colour: Trans

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455Q2201.