What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 2CST206036

Turret, Modular Console, Turrent Unit, Open Bottom, Stainless | Hammond Manufacturing 2CST206036
$ 3,634.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 2CST206036.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond2CST202436
Hammond Manufacturing 24in Standard Turret - 20 X 24 X 16625 -
Hammond2CST204836
Hammond Manufacturing 48in Standard Turret - 20 X 48 X 16625 -
Hammond2CST203636
TURRET, MODULAR CONSOLE, TURRENT UNIT, OPEN BOTTOM, STAINLESS, 20X36X12.6
Bud IndustriesSNB-3746-SS
Enclosure 20 in. H x 16 in. W x 8 in. D NEMA 1 2 4 4X 12 13 304 Stainless Steel Natural
Bud IndustriesCB-1377
Aluminum Panel Chassis CB-1377, Aluminum Panel Chassis (14 X 19 X 5.3 In)
Bud IndustriesSNB-3754-SS
Enclosure Wall Mount; Stainless Steel; HxWxD: 24 x 24 x10 in.; Gray

Descriptions

Descriptions of Hammond 2CST206036 provided by its distributors.

Turret, Modular Console, Turrent Unit, Open Bottom, Stainless | Hammond Manufacturing 2CST206036
60" Standard Turret - 20 x 60 x 16.625 - 304 SS S2MCS-S-60" TURRET Hammond PN 2CST206036 : UPC [623980995106]
Hammond Manufacturing 60in Standard Turret - 20 X 60 X 16625 -
TURRET 16.620X60" X20" NATURAL
TURRET UNIT, MULTIPURPOSE, 304SS/NATURAL; Enclosure Type:De m ltiples fines; Enclosure Material:304 Stainless Steel; External Height - Metric:508mm; External Width - Metric:1.52m; External Depth - Metric:422mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM