What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 2CST203636

Turret, Modular Console, Turrent Unit, Open Bottom, Stainless, 20X36X12.6
$ 2,885.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 2CST203636.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Related Parts

ENCLOSURE, WALLMOUNT, NEMA 4X, QUARTER TURN, HINGE, STAINLESS, 48X36X16
Clamps Electrical Enclosure, 48 in H, 16 in D, 36 in W, 12, 13, 3R, 4, 4X, Stainless Steel
Clamps Electrical Enclosure, 60 in H, 16 in D, 36 in W, 12, 13, 3R, 4, 4X, Stainless Steel

Descriptions

Descriptions of Hammond 2CST203636 provided by its distributors.

TURRET, MODULAR CONSOLE, TURRENT UNIT, OPEN BOTTOM, STAINLESS, 20X36X12.6
Hammond Manufacturing 36in Standard Turret - 20 X 36 X 16625 -
36" Standard Turret - 20 x 36 x 16.625 - 304 SS S2MCS-S-36" TURRET Hammond PN 2CST203636 : UPC [623980995083]
TURRET UNIT, MULTIPURPOSE, 304SS/NATURAL; Enclosure Type:Multipurpose; Enclosure Material:304 Stainless Steel; External Height - Metric:508mm; External Width - Metric:914mm; External Depth - Metric:422mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM