What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 266J24

Power Transformer Chassis Mount 24VA 24V @ 1A Or 12V @ 2A 266 Series

$ 14.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 266J24.

IHS

Datasheet3 pages4 years ago

DigiKey

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Mean WellGE24I12-P1J
AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 2 Amp 24 Watt
Mean WellDR-30-12
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
Hammond185C24
Power Transformer 4000Vrms 25VA 10 Terminal Solder Lug/Quick Connect Flange Mount
Hammond160H24
TRANSFORMER, PC MT, 24VA, 24VCT@1A, 12V@2A | Hammond Manufacturing 160H24
Mean WellRS-25-12
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 25.2 W, 12 VDC, 2.1 A
Hammond166L10
Power Transformer 2000Vrms 20VA 5 Terminal Wire Lead Flange Mount

Descriptions

Descriptions of Hammond 266J24 provided by its distributors.

Power Transformer Chassis Mount 24VA 24V @ 1A Or 12V @ 2A 266 Series
Power Transformer 2000Vrms 24VA 8 Terminal Wire Lead Flange Mount
TRANSFORMER 24VA 117/234VAC PRIMARY 12/24VAC 2/1A SECONDARY 266 SERIES
Transformer Power; 117/234VAC Primary; 50/60 Hz; 24 VA
Power Transformers DualPrimarySecondary 24VA, 24V CT @ 1A
Split Bobbin Power Transformer, 24VA
HAMMOND TXRM 24V @ 1A, 12V @ 2A, 50HZ
Power Transformers 24VA 24V / 12V 6 Leads
Hammond Manufacturing Power Tx 24V@1A 12V@2A
PWR XFMR LAMINATED 24VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM