Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166L10

Power Transformer 2000Vrms 20VA 5 Terminal Wire Lead Flange Mount
$ 10.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166L10.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-26.92%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mean WellEPS-15-7.5
15 Watt Single Output Open Frame Switching Power Supply7.5 Volts @ 2 Amps 81%
Hammond161H20
Transformer Low Voltage PCB Mount 115V Primary 24VA 20V C.T @ 1.2A Sec
Hammond160H20
TRANSFORMER, PC MT, 24VA, 20VCT@1.2A, 10V@2.4A | Hammond Manufacturing 160H20
Hammond185C20
Power Transformer 4000Vrms 25VA 10 Terminal Solder Lug/Quick Connect Flange Mount
Mean WellDR-30-12
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
Mean WellGE24I12-P1J
AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 2 Amp 24 Watt

Descriptions

Descriptions of Hammond 166L10 provided by its distributors.

Power Transformer 2000Vrms 20VA 5 Terminal Wire Lead Flange Mount
Power Transformer Low Voltage 115V 60 Hz. 20VA 10 C.T. 2A
Transformer, 10V, 20Va, 2A; Power Rating |Hammond 166L10
TRANSFORMER, POWER, CHAS MT, 115VAC - 10V@2A
Split Bobbin Power Transformer, 20VA
PWR XFMR LAMINATED 20VA CHAS MT
XFRMR LAMINATED 20VA CHAS MOUNT
Hammond Low Voltage 115V 20VA Chassis Mount Open Frame Power Transformer with Secondary of [10 C.T. VAC ÷ 2 Amp]. Tranfomer is 3.25 Wide by 1.75 depth by 2.00 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM