Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 185D36

Transformer, Power, Config Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 18/36VAC
$ 21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 185D36.

IHS

Datasheet2 pages4 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Mean WellGSM40A18-P1J
15V 2220mA 40W Class 2 AC-DC Single Output Medical Power Supply with 2.1mm Plug
Mean WellEPS-35-15
15 Volt DC 2400mA 36 Watt Open Frame Switching Power Supply
Mean WellRS-35-15
AC to DC Power Supply Single Output 15 Volt 2.4 Amp 36 Watt
TDK-LambdaLS35-15
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
Murata Power SolutionsOKI-T/36W-W40N-C
Non Isolated Board Mount DC/DC Converter, DOSA, SMD, 36 W, 5.021 V, 15.5 V, 3 A, 19 V, 40 V

Descriptions

Descriptions of Hammond 185D36 provided by its distributors.

TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 18/36VAC
Transformer, chassis mount, 115/230V, 43VA, 36V C.T. @1.2A, 185 Series POWER TX 43 VA 115/230VAC Hammond PN 185D36 : UPC [623980492193]
Transformer Power; 115/230VAC Primary; 50/60 Hz; 43 VA
Power Transformers 43VA 36VCT / 18V Terminal Connection
Power Transformers Global/Chassis Mount 43VA, 36V CT @1.2A
Split Bobbin Power Transformer, 43VA
Hammond Manufacturing Power Tx 43 Va 115/230Vac
PWR XFMR LAMINATED 43VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM