Hammond 185D24

Power Transformer 4000Vrms 43VA 10 Terminal Solder Lug/Quick Connect Flange Mount
$ 18.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 185D24.

IHS

Datasheet2 pages4 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+77.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellAPV-35-12
LED Power Supply (CV) 35W 12Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
Mean WellRS-50-12
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 50.4 W, 12 VDC, 4.2 A
Mean WellRS-35-12
GOT2000;Bundle with GT2512-STBD and CC-Link IE Field unit GT15-J71GF13-T2
1.5W 24V to 12V 2:1 Regulated DIP DC/DC Converter
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaLS50-12
TDK-Lambda 50WSwitch Mode Power Supply, 12V DC output voltage 4.2Aoutput_current, 1Output point

Descriptions

Descriptions of Hammond 185D24 provided by its distributors.

Power Transformer 4000Vrms 43VA 10 Terminal Solder Lug/Quick Connect Flange Mount
TRANSFORMER, POWER, 43VA, CHASSIS, PRI:115/230VAC, SEC:SER 24VCT, PAR 12V, DUAL
Transformer, chassis mount, 115/230V, 43VA, 24V C.T. @1.8A, 185 Series POWER TX 43 VA 115/230VAC Hammond PN 185D24 : UPC [623980492179]
Transformer Power; 115/230VAC Primary; 50/60 Hz; 43 VA
Transformer, 24V/2 X 12V, 43Va; Power |Hammond 185D24
Power Transformers 43VA 24VCT / 12V Terminal Connection
Split Bobbin Power Transformer, 43VA
PWR XFMR LAMINATED 43VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 185D24.