Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 182F30

Toroidal Transformer 225VA 50Hz Dual Secondary 60VCT 3.75A Series 30V 7.5A Parallel
$ 76.465
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 182F30.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Mean WellHLG-185H-30A
185W LED Driver Single Output Switching Power Supply 30 Volts @ 6.2 Amps 15 - 30 Volts Model A
Mean WellHLG-240H-30A
240W, 90VAC, 305VAC, 8A, Wire Mount, Bracket Mount, 220.2mm × 68mm × 38.8mm
Mean WellSP-240-30
Mean Well SP-240-30 const. voltage power supply, Uout 30V, Iout 0-8A, 240W, PFC, RoHS
TDK-LambdaDLP180-24-1/E
AC-DC Power Supplies, DIN rail mount, Output: 180W, 24V, Option: European terminal
TDK-LambdaNV11G000
Power Supply,AC-DC,24V,7.5A,90-270V In,Open Frame,PFC,Medical,180W,NV175 Series
TDK-LambdaRWS150B-24
Ac-Dc, 115-230Vac, Output 24V 6.5A, 156W Rohs Compliant: Yes

Descriptions

Descriptions of Hammond 182F30 provided by its distributors.

Toroidal Transformer 225VA 50Hz Dual Secondary 60VCT 3.75A Series 30V 7.5A Parallel
TRANSFORMER, POWER, TOROIDAL, 1, FREQ 50/60HZ, PRI 117/234VAC, SEC 30/60VAC
Toroidal Power Transfomers 60V ct @ 3.75A 30V @ 7.5A
Transformer Power; 117/234VAC Primary; 50/60 Hz; 225 VA
Hammond TOROID, 225VA, 50HZ, 30/30V Part Number 182F30 [UPC 62398027236 ]
Power Transformers DualSecondary/Potted 225VA, 60V CT @3.75A
Toroidal Power Transformer, 225VA
PWR XFMR TOROIDAL 225VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM