What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 166Q14

Power Transformer Low Voltage 115V 60 Hz. 84VA 14 C.T. 6A

$ 36.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166Q14.

IHS

Datasheet5 pages3 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+80.22%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond185E28
Power Transformer 4000Vrms 80VA 12 Terminal Solder Lug/Quick Connect Flange Mount
TDK-LambdaLS75-12
TDK-Lambda 75WSwitch Mode Power Supply, 12V DC output voltage 6Aoutput_current, 1Output point
Mean WellRS-75-12
Mean Well 72WSwitch Mode Power Supply, 12V DC output voltage 6Aoutput_current, 1Output point
Mean WellEPS-65-12
65W 1 90V(AC),127V(DC) 264V(AC),370V(DC) 1% 5.42A 12V base mount 101.6mm*50.8mm*29mm
Mean WellMPS-65-12
AC to DC Power Supply Open Frame Single Output 12 Volt 6 Amp 62.4 Watt
TDK-LambdaDSP100-12
DIN Rail Power Supplies 72W 12V 6A DIN Rail 115-230VAC

Descriptions

Descriptions of Hammond 166Q14 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 84VA 14 C.T. 6A
Bobbins Transformer; Primary Voltages:1 |Hammond 166Q14
Transformer Power; Chassis Mount; 60 Hz; 84 VA
Split Bobbin Power Transformer, 84VA
filament and low voltage rectifier/open transforme
Hammond Manufacturing Power Tx 115Vac - 14V@6A
PWR XFMR LAMINATED 84VA CHAS MT
XFRMR LAMINATED 84VA CHAS MOUNT
Hammond Low Voltage 115V 84VA Chassis Mount Open Frame Power Transformer with Secondary of [14 C.T. VAC ÷ 6 Amp]. Tranfomer is 4.03 Wide by 2.50 depth by 2.63 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM