What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 185E28

Power Transformer 4000Vrms 80VA 12 Terminal Solder Lug/Quick Connect Flange Mount
$ 24.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 185E28.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.49%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond166Q14
Power Transformer Low Voltage 115V 60 Hz. 84VA 14 C.T. 6A
Mean WellRSP-75-13.5
AC to DC Switching Power Supply Single Output with PFC Function 13.5 Volts 5.6 Amps 75.6 Watts
Mean WellPT-65B
O/P 5V/5.5A 12V/2.5A -12V/0.5A; General PCB; AC/DC; Open PCB; Open Frame
Mean WellRPS-60-12
Analogue Output Adapter Module, 14 Bit, 4 Analogue Outputs For Current Or Voltage
TDK-LambdaLS50-12
TDK-Lambda 50WSwitch Mode Power Supply, 12V DC output voltage 4.2Aoutput_current, 1Output point

Descriptions

Descriptions of Hammond 185E28 provided by its distributors.

Power Transformer 4000Vrms 80VA 12 Terminal Solder Lug/Quick Connect Flange Mount
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 14/28VAC
Hammond Transformer, chassis mount, 115/230V, 80VA, 28V C.T. @2.8A, 185 Series Part Number 185E28 [UPC 62398049227 ]
Split Bobbin Power Transformer, 80VA
Hammond Manufacturing Power Tx 80 Va 115/230Vac
Transformers VERT QC/SOLDER TERM
PWR XFMR LAMINATED 80VA CHAS MT
XFRMR LAMINATED 80VA CHAS MOUNT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 185E28.