Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166L5

Power Transformer 2000Vrms 10VA 5 Terminal Wire Lead Flange Mount

$ 16.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166L5.

Newark

Datasheet5 pages3 years ago
Datasheet3 pages18 years ago
Datasheet4 pages9 years ago

Mouser

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+244%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Mean WellNFM-10-5
NFM-10 Series 10 W Single Output 5 V AC/DC Switching Power Supply
Mean WellAPV-12-5
AC to DC LED Driver Enclosed Power Supply Single Output 5 Volt 2 Amp 10 Watt
Mean WellGE12I05-P1J
GE12 Series 10 W Single Output 5 V AC/DC Wall Mounted Power Supply
Murata Power Solutions78SRH-5/2-C
78SRH Series 5 V, 2 Amp, Single Output, Non-Isolated DC/DC Converter
Murata Power Solutions78SR-5/2-C
Module DC-DC 1-OUT 5V 2A 10W 3-Pin SIP
TDK-LambdaCC10-1205SF-E
DC-DC Converters, On-board type, Output: 10W, 5V, Isolated type, Option: DIP type

Descriptions

Descriptions of Hammond 166L5 provided by its distributors.

Power Transformer 2000Vrms 10VA 5 Terminal Wire Lead Flange Mount
Power Transformer Low Voltage 115V 60 Hz. 10VA 5 C.T. 2A
TRANSFORMER, LOW VOLT/FILAMENT, 115V, 10VA, 5VCT@2A
Split Bobbin Power Transformer, 10VA
CHASSIS MOUNT TRANSFORMER, OPEN STYLE;
Hammond Manufacturing Power Tx 115Vac - 5V@2A
Power Transformers 5ct VAC / 2 Amps
PWR XFMR LAMINATED 10VA CHAS MT
XFRMR LAMINATED 10VA CHAS MOUNT
Hammond Low Voltage 115V 10VA Chassis Mount Open Frame Power Transformer with Secondary of [5 C.T. VAC ÷ 2 Amp]. Tranfomer is 2.81 Wide by 1.63 depth by 1.69 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM