Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166L25

Power Transformer 2000Vrms 50VA 5 Terminal Wire Lead Flange Mount
$ 20.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166L25.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-1.36%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellDR-4524
POWER SUPPLY, 24VDC, 2A, 1PH, 45W SWITCHER, 85-264VAC INPUT DIN MOUNT, 78mmX93mmX67mm
Mean WellPCD-60-2400B
AC to DC LED Driver Enclosed Power Supply Single Output 15-25 Volts 2.4 Amps 60 Watts
Hammond166K25
Power Transformer 2000Vrms 37.5VA 5 Terminal Wire Lead Flange Mount
Mean WellLPF-40-20
LED Driver (CC, CV) 40W 2A Linear (12-20Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
Hammond166L28
Power Transformer 2000Vrms 56VA 5 Terminal Wire Lead Flange Mount
Hammond166L20
TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 20 (CT)VAC, SEC 2A

Descriptions

Descriptions of Hammond 166L25 provided by its distributors.

Power Transformer 2000Vrms 50VA 5 Terminal Wire Lead Flange Mount
Power Transformer Low Voltage 115V 60 Hz. 50VA 25 C.T. 2A
Bobbins Transformer; Current Rating:2A; |Hammond 166L25
Transformer Power; Chassis Mount; 60 Hz; 50 VA
TRANSFORMER, POWER, CHAS MT, 115VAC - 25V@2A
Split Bobbin Power Transformer, 50VA
Transformers 25ct VAC / 2 Amps
PWR XFMR LAMINATED 50VA CHAS MT
XFRMR LAMINATED 50VA CHAS MOUNT
Hammond Low Voltage 115V 50VA Chassis Mount Open Frame Power Transformer with Secondary of [25 C.T. VAC ÷ 2 Amp]. Tranfomer is 3.69 Wide by 2.13 depth by 2.31 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM