Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPF-40-20

LED Driver (CC, CV) 40W 2A Linear (12-20Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
$ 23.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-40-20.

IHS

Datasheet6 pages4 years ago

Mean Well

Master Electronics

Sager Power Systems

TME

Inventory History

3 month trend:
+23.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point

Descriptions

Descriptions of Mean Well LPF-40-20 provided by its distributors.

LED Driver (CC, CV) 40W 2A Linear (12-20Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
20VDC 2A 40W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
POWER SUPPLY, AC-DC,20V,2A,100-305V IN, ENCLOSED, PFC, LED DRIVER,40W, LPF-40 SERIES
Power supply unit, 100-240 VAC, output capacity: 25 W, with RUN output
LED Power Supplies 40W 20V 2A LED PS W/PFC
LPF-40-20 MEAN WELL LED AC-DC 40 Watt Class 2 20V/2.00A + More!
20V 2A 20Vdc LED Driver IP67, Class II, Class 2, PFC 20V 2Amps
Power Supply; LED; 40W; 20V; 2A; 90-305VAC; 127-431VDC; IP67
O/P +20V2A; Led power; AC/DC; Enclosed Type
AC/DC LED Driver, 40 W, 20 VDC, 2 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, LPF-40 Series
AC/DC LED Power Supply 40W Single 4-Pin
LED Power Supply (plastic case/PFC)
LED Driver 40W 2A 12 ... 20V IP67
LED DRVR CC/CV AC/DC 12-20V 2A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV