Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166J5

Transformer, Power, Bobbin, 1, Freq 60HZ, Pri 115VAC, Sec 5.0 (ct)vac, 6" Lead

$ 18.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166J5.

IHS

Datasheet5 pages3 years ago

Mouser

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+250%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

Mean WellNFM-05-5
NFM-05 Series 5 W Single Output 5 V AC/DC Switching Power Supply
Mean WellNSD05-12S5
5W Regulated Single Output DC-DC Converter 5 Volts @ 1 Amp 9.2-36VDC
Mean WellPM-05-5
AC to DC Power Supply Enclosed Single Output 5 Volt 1 Amp 5 Watt
Module DC-DC 24VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube
Module DC-DC 24VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube
Module DC-DC 12VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of Hammond 166J5 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 5.0 (CT)VAC, 6" LEAD
Power Transformer Low Voltage 115V 60 Hz. 5VA 5 C.T. 1A
Transformer Power; 115VAC Primary; 60 Hz; 5 VA
Split Bobbin Power Transformer, 5VA
TRANSFORMER, 5VA, OPEN, PRI: 115VAC,
PWR XFMR LAMINATED 5VA CHAS MT
XFRMR LAMINATED 5VA CHAS MOUNT
Hammond Low Voltage 115V 5VA Chassis Mount Open Frame Power Transformer with Secondary of [5 C.T. VAC ÷ 1 Amp]. Tranfomer is 2.38 Wide by 1.50 depth by 1.38 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM