Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166J44

Power Transformer 2000Vrms 44VA 5 Terminal Wire Lead Flange Mount
$ 26.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166J44.

IHS

Datasheet1 page3 years ago

Newark

DigiKey

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-32.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Mean WellLPV-35-36
AC to DC LED Driver Enclosed Power Supply Single Output 36 Volts 1 Amps 36 Watts
Mean WellAPV-35-36
LED Power Supply (CV) 35W 36Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
Mean WellEPS-35-36
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 36 W, 36 V, 1 A
Hammond166J36
TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 36 (CT)VAC, SEC 1A
Hammond166J33
TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 33 (CT)VAC, SEC 1A
DC-DC LED POWER SUPPLY MODULE, 1 Output, 50W, Hybrid

Descriptions

Descriptions of Hammond 166J44 provided by its distributors.

Power Transformer 2000Vrms 44VA 5 Terminal Wire Lead Flange Mount
Power Transformer Low Voltage 115V 60 Hz. 44VA 44 C.T. 1A
TRANSFORMER, LOW VOLT/FILAMENT, 115V, 44VA, 44VCT@1A
Split Bobbin Power Transformer, 44VA
Hammond Manufacturing Power Tx 115Vac - 44V@1A
PWR XFMR LAMINATED 44VA CHAS MT
XFRMR LAMINATED 44VA CHAS MOUNT
Hammond Low Voltage 115V 44VA Chassis Mount Open Frame Power Transformer with Secondary of [44 C.T. VAC ÷ 1 Amp]. Tranfomer is 3.69 Wide by 2.00 depth by 2.31 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Current Rating:1A; Power Rating:44VA; Transformer Mounting:Panel; Terminal Type:Wire Leaded; Transformer Type:Bobbin; Primary Type:Single; Supply Voltage:115V; Output Current:1A; Current Rating:1A; Series:166

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM