Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166J36

Transformer, Power, Bobbin, 1, Freq 60HZ, Pri 115VAC, Sec 36 (ct)vac, Sec 1A
$ 22.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166J36.

IHS

Datasheet5 pages3 years ago

DigiKey

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.76%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Mean WellLPV-35-36
AC to DC LED Driver Enclosed Power Supply Single Output 36 Volts 1 Amps 36 Watts
Mean WellAPV-35-36
LED Power Supply (CV) 35W 36Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
Mean WellEPS-35-36
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 36 W, 36 V, 1 A
TDK-LambdaLS35-36
POWER SUPPLY, AC-DC,36V,1A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
XP PowerDLE35PS36
AC/DC CONVERTER, 36W, 36V, 1A
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC

Descriptions

Descriptions of Hammond 166J36 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 36 (CT)VAC, SEC 1A
Power Transformer 2000Vrms 36VA 5 Terminal Wire Lead Flange Mount
Split Bobbin Power Transformer, 36VA
Hammond Manufacturing Power Tx 115Vac - 36V@1A
filament and low voltage rectifier/
PWR XFMR LAMINATED 36VA CHAS MT
XFRMR LAMINATED 36VA CHAS MOUNT
Hammond Low Voltage 115V 36VA Chassis Mount Open Frame Power Transformer with Secondary of [36 C.T. VAC ÷ 1 Amp]. Tranfomer is 3.69 Wide by 1.88 depth by 2.31 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 166J36.