Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power LDU1416S1000

Dc-dc Led Power Supply Module, 1 Output, 14W, Hybrid

$ 7.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power LDU1416S1000.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

CAD Models

Download XP Power LDU1416S1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

XP PowerLDU1416S700
DC-DC LED POWER SUPPLY MODULE, 1 Output, 9.8W, Hybrid
XP PowerLDU0716S500
DC-DC LED POWER SUPPLY MODULE, 1 Output, 7W, Hybrid
Murata Power SolutionsNDY1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Murata Power SolutionsNDY1215C
Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 8-Pin DIP
Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 7-Pin PDIP
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A

Descriptions

Descriptions of XP Power LDU1416S1000 provided by its distributors.

DC-DC LED POWER SUPPLY MODULE, 1 Output, 14W, Hybrid
XP POWER LDU1416S1000 LED Driver DC/DC Converter, Constant Current, Adjustable, LDU14 Series, Through Hole, Analogue, PWM
Led Driver, Dc-Dc, Cc, 1A, 14V, 14W; Power Supply Approvals:-; Product Range:ldu14 Series; Output Power Max:14W; Output Voltage Max:14V; Output Current:1A; Dimming Control Type:analogue, Pwm; Dc / Dc Converter Mounting:through Hole Rohs Compliant: Yes
Rated Power W = 14 / Output Voltage DC Max. V = 14 / Output Voltage DC Min. V = 2 / Output Current A = 1 / Supply Voltage DC Max. V = 16 / Supply Voltage DC Min. V = 7 / Outputs = 1 / Dimmable = Yes / MTBF h = 3300000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 250 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 10.2 / Height mm = 6.9 / Length mm = 12.7

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers