What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 166J14

Transformer, Power, Bobbin, 1, Freq 60HZ, Pri 115VAC, Sec 14 (ct)vac, Sec 1A
$ 17.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166J14.

IHS

Datasheet5 pages3 years ago

element14 APAC

Newark

DigiKey

Electro Sonic

Inventory History

3 month trend:
-19.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

XP PowerLDU1416S1000
DC-DC LED POWER SUPPLY MODULE, 1 Output, 14W, Hybrid
Hammond160G28
TRANSFORMER, PC MT, 10VA, 28VCT@360MA, 14V@720MA | Hammond Manufacturing 160G28
Hammond161G28
Transformer Low Voltage PCB Mount 115V Primary 10VA 28V C.T @ 360Ma Sec
XP PowerLDU1416S700
DC-DC LED POWER SUPPLY MODULE, 1 Output, 9.8W, Hybrid
Mean WellAPV-12-12
LED Power Supply (CV) 12W 12Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
Mean WellPD-2515
O/P 15V/0.8A -15V/0.8A; General PCB; AC/DC; Open PCB; Open Frame

Descriptions

Descriptions of Hammond 166J14 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 14 (CT)VAC, SEC 1A
Power Transformer 2000Vrms 14VA 5 Terminal Wire Lead Flange Mount
Power Transformer Low Voltage 115V 60 Hz. 14VA 14 C.T. 1A
Split Bobbin Power Transformer, 14VA
Hammond Manufacturing Power Tx 115Vac - 14V@1A
PWR XFMR LAMINATED 14VA CHAS MT
XFRMR LAMINATED 14VA CHAS MOUNT
Hammond Low Voltage 115V 14VA Chassis Mount Open Frame Power Transformer with Secondary of [14 C.T. VAC ÷ 1 Amp]. Tranfomer is 2.81 Wide by 1.63 depth by 1.69 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Current Rating:1A; Power Rating:14VA; Transformer Mounting:Panel; Terminal Type:Wire Leaded; Transformer Type:Bobbin; Primary Type:Single; Supply Voltage:115V; Output Current:1A; Current Rating:1A; Series:166

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM