Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166F25

Transformer, Power, Bobbin, 1, Freq 60HZ, Pri 115VAC, Sec 25 (ct)vac, Sec 0.3A
$ 19.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166F25.

IHS

Datasheet5 pages3 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.14%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond166F20
Power Transformer Low Voltage 115V 60 Hz. 6VA 20 C.T. 0.3A
XP PowerLDU0830S300
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid
Mean WellPM-05-24
AC to DC Power Supply Enclosed Single Output 24 Volt 0.23 Amp 5.52 Watt
Mean WellNFM-05-24
NFM-50 Series 5.52 W Single Output 24 V AC/DC Switching Power Supply
Mean WellAPV-8-24
AC/DC LED Driver, 8.16 W, 24 VDC, 340 mA, Constant Voltage, 90 VAC to 264 VAC, APV-8 Series
Hammond162F24
Transformer Low Voltage PCB Mount Low Profile 115/230V 6VA 24V C.T @ .25A

Descriptions

Descriptions of Hammond 166F25 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 25 (CT)VAC, SEC 0.3A
Power Transformer 2000Vrms 7.5VA 5 Terminal Wire Lead Flange Mount
Power Transformer Low Voltage 115V 60 Hz. 7.5VA 25 C.T. 0.3A
Split Bobbin Power Transformer, 7.5VA
TRANSFORMER, 7.5VA, OPEN, PRI:
Transformers 25ct VAC / .3 Amp
filament and low voltage rectifier/
PWR XFMR LAMINATED 7.5VA CHAS MT
XFRMR LAMINATED 7.5VA CHAS MOUNT
Hammond Low Voltage 115V 7.5VA Chassis Mount Open Frame Power Transformer with Secondary of [25 C.T. VAC ÷ 0.3 Amp]. Tranfomer is 2.81 Wide by 1.50 depth by 1.69 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM