Hammond 166F20

Power Transformer Low Voltage 115V 60 Hz. 6VA 20 C.T. 0.3A
$ 18.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166F20.

IHS

Datasheet5 pages3 years ago

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-6.67%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

XP PowerLDU0516S300
DC-DC LED POWER SUPPLY MODULE, 1 Output, 4.2W, Hybrid
Hammond166F25
TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 25 (CT)VAC, SEC 0.3A
Mean WellNFM-05-15
Medical AC to DC Power Supply Open Frame Single Output 15 Volt 0.33 Amp 4.95 Watt
Mean WellPM-05-24
AC to DC Power Supply Enclosed Single Output 24 Volt 0.23 Amp 5.52 Watt
Mean WellNFM-05-24
NFM-50 Series 5.52 W Single Output 24 V AC/DC Switching Power Supply
Hammond162F24
Transformer Low Voltage PCB Mount Low Profile 115/230V 6VA 24V C.T @ .25A

Descriptions

Descriptions of Hammond 166F20 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 6VA 20 C.T. 0.3A
Bobbins Transformer; Primary Voltages:1 |Hammond 166F20
Transformer Power; Chassis Mount; 60 Hz; 6 VA
Split Bobbin Power Transformer, 6VA
TRANSFORMER, 6VA, OPEN, PRI: 115VAC,
filament and low voltage rectifier/open transforme
HAMMOND POWER TXFM 115VAC - 20V@.3A
PWR XFMR LAMINATED 6VA CHAS MT
XFRMR LAMINATED 6VA CHAS MOUNT
Hammond Low Voltage 115V 6VA Chassis Mount Open Frame Power Transformer with Secondary of [20 C.T. VAC ÷ 0.3 Amp]. Tranfomer is 2.38 Wide by 1.50 depth by 1.38 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM