Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power LDU0830S300

DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid

$ 7.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power LDU0830S300.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

element14

Farnell

CAD Models

Download XP Power LDU0830S300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-26
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 14W, Hybrid
XP PowerLDU2430S1000
DC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
Murata Power SolutionsOKI-78SR-5/1.5-W36-C
OKI Series 8 W Single Output 5 V Non Isolated Through Hole DC/DC Converter
Murata Power SolutionsOKI-78SR-5/1.5-W36H-C
Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module
Murata Power SolutionsOKI-78SR-3.3/1.5-W36-C
OKI Series 5 W Single Output 3.3 V Non Isolated Through Hole DC/DC Converter

Descriptions

Descriptions of XP Power LDU0830S300 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid
XP POWER - LDU0830S300 - LED DRIVER, DC-DC, CC, 0.3A, 28V
DC-DC CONVERTER LED DRIVER CONSTANT CURRENT
LED SUPPLY CC BUCK 2-28V 300MA
Led Driver, Dc-Dc, Cc, 300Ma, 28V, 8W; Product Range:ldu08 Series; Output Power Max:8W; Output Voltage Max:28V; Output Current:300Ma; Dimming Control Type:analogue, Pwm; Dc / Dc Converter Mounting:through Hole; Input Voltage Min:7V Rohs Compliant: Yes

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers