Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166E20

Split Bobbin Power Transformer, 3VA

$ 18.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166E20.

IHS

Datasheet5 pages3 years ago

DigiKey

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+121%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond166E25
Bobbins Transformer; Current Rating:0.15 |Hammond 166E25
Hammond166E14
Split Bobbin Power Transformer, 2.1VA
Murata Power SolutionsNMK1215SAC
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
Murata Power SolutionsNMG1515SC
DC DC CONVERTER 15V 2W / Isolated Module DC DC Converter 1 Output 15V 133mA 13.5V - 16.5V Input
Murata Power SolutionsMEJ2S1515SC
MEJ2 Series 2 W 13.5 to 16.5 V Input 15 V Output Isolated DC/DC Converter
Mean WellSPU02M-15
Power Supply Encapsulated DC-DC 1 Output 15 Volt 0.133A 2W 4-PIN SIP, SPU02M-15, MEAN WELL

Descriptions

Descriptions of Hammond 166E20 provided by its distributors.

Split Bobbin Power Transformer, 3VA
Hammond Manufacturing Power Tx 115Vac - 20V@15A
TRANSFORMER, 3VA, OPEN, PRI: 115VAC,
filament and low voltage rectifier/open transforme
PWR XFMR LAMINATED 3VA CHAS MT
XFRMR LAMINATED 3VA CHAS MOUNT
Hammond Low Voltage 115V 3VA Chassis Mount Open Frame Power Transformer with Secondary of [20 C.T. VAC ÷ 0.15 Amp]. Tranfomer is 2.06 Wide by 1.38 depth by 1.19 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM