What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 161D20

Transformer Low Voltage PCB Mount 115V Primary 1VA 20V C.T @ 45Ma Sec
$ 5.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 161D20.

IHS

Datasheet4 pages3 years ago

DigiKey

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-6.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond160D20
TRANSFORMER, PC MT, 1VA, 20VCT@45MA, 10V@90MA | Hammond Manufacturing 160D20
Murata Power SolutionsMEV1S2409SC
MEV1 Series 1 W Single Output 9 V 111 mA Isolated DC/DC Converter-SIP-7(4 Leads)
Murata Power SolutionsMEE1S0512SC
MEE1 Series 1 W 5 Vin 12 Vout 83 mA Isolated DC/DC Converter - SIP-4
Murata Power SolutionsMEE1S2412SC
MEE1 Series 1 W 24 V Input 12 V Single Output Isolated DC/DC Converter
Mean WellSBT01M-12
Power Supply ENCLOSED DC-DC 1 Output 12 Volt 0.084A 1W 8-PIN SMD, SBT01M-12, MEAN WELL
Mean WellSBT01L-12
Power Supply ENCLOSED DC-DC 1 Output 12 Volt 0.084A 1W 8-PIN SMD, SBT01L-12, MEAN WELL

Descriptions

Descriptions of Hammond 161D20 provided by its distributors.

Transformer Low Voltage PCB Mount 115V Primary 1VA 20V C.T @ 45Ma Sec
Bobbins Transformer Power Rating:1Va; Le |Hammond 161D20
TRANSFORMER, POWER, PC MT, 1VA, 115VIN, 20VCT@45MA, 10V@90MA
Transformer Power; 115VAC Primary; 60 Hz; 1 VA
Split Bobbin Power Transformer, 1VA
TRANSFORMER, 1VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx Va 115V
Power Transformers LOW VOLT RECT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM