What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 160D20

TRANSFORMER, PC MT, 1VA, 20VCT@45MA, 10V@90MA | Hammond Manufacturing 160D20

$ 6.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 160D20.

IHS

Datasheet4 pages3 years ago

DigiKey

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond161D20
Transformer Low Voltage PCB Mount 115V Primary 1VA 20V C.T @ 45Ma Sec
Murata Power SolutionsMEE1S0512SC
MEE1 Series 1 W 5 Vin 12 Vout 83 mA Isolated DC/DC Converter - SIP-4
Murata Power SolutionsMEE1S2412SC
MEE1 Series 1 W 24 V Input 12 V Single Output Isolated DC/DC Converter
Murata Power SolutionsMER1S2412SC
Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
Mean WellSBT01M-12
Power Supply ENCLOSED DC-DC 1 Output 12 Volt 0.084A 1W 8-PIN SMD, SBT01M-12, MEAN WELL
Mean WellSBT01L-12
Power Supply ENCLOSED DC-DC 1 Output 12 Volt 0.084A 1W 8-PIN SMD, SBT01L-12, MEAN WELL

Descriptions

Descriptions of Hammond 160D20 provided by its distributors.

TRANSFORMER, PC MT, 1VA, 20VCT@45MA, 10V@90MA | Hammond Manufacturing 160D20
Transformer, low voltage PCB mount, 115/230V primary, 1VA, 20V C.T. @ 45ma sec POWER TX 1VA 115/230V Hammond PN 160D20 : UPC [623980300559]
Power Transformer 2000Vrms 1VA 8 Terminal PC Pin Thru-Hole
Transformer Power; 115/230VAC Primary; 50/60 Hz; 1 VA
Bobbins Transformer Power Rating:1VA
Split Bobbin Power Transformer, 1VA
Hammond Manufacturing Power Tx 1Va 115/230V
Power Transformers LOW VOLTAGE RECT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM