Hammond 1599RFIHBKBAT

Enclosure Plastic 8.66 x 4.33 x 1.73 Inch Black with EMI/RFI Shielding and Battery Door
$ 20.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599RFIHBKBAT.

Master Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-0.70%

Supply Chain

Introduction Date2023-09-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1599HTSBK
ABS enclosure, (L x W x H) 220 x 110 x 19 mm, black, IP54, 1599HTSBK
Hammond1599HBK
ABS handheld enclosure, (L x W x H) 220 x 110 x 44 mm, black (RAL 9005), IP54, 1599HBK
Hammond1599HBKBAT
ABS handheld enclosure, (L x W x H) 220 x 110 x 44 mm, black (RAL 9005), IP54, 1599HBKBAT
Bud IndustriesHH-3610-B
ENCLOSURE, HANDHELD, ABS PLASTIC, UL94-HB, GRABBER STYLE N, 6.69LX5.16WX1.38H IN
Bud IndustriesHH-3610-BCB
ENCLOSURE, HANDHELD, ABS PLASTIC, UL94-HB, GRABBER STYLE N, 6.69LX5.16WX1.38H IN
Bud IndustriesPC-11640
ENCLOSURE, STACKABLE, DESKTOP, ABS, UL94V0,BLACK,5.25X9.18X1.68IN, PLASTICASESTYLE H

Descriptions

Descriptions of Hammond 1599RFIHBKBAT provided by its distributors.

Enclosure Plastic 8.66 x 4.33 x 1.73 Inch Black with EMI/RFI Shielding and Battery Door
ABS enclosure, (L x W x H) 220 x 110 x 44 mm, black (RAL 9005), IP54, 1599RFIHBKBAT
enclosure - plastic 1599H SHIELDED BAT DOOR (8.66 x 4.33 x 1.73) Hammond PN 1599RFIHBKBAT : UPC [623980582214] Color: Black
BOX, ABS RFI BLACK; Enclosure Type: EMI/RFI Box; Enclosure Material: Plastic; External Height - Metric: 44mm; External Width - Metric: 110mm; External Depth - Metric: 220mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; E

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599RFIHBKBAT.