Hammond 1599HTSBK

ABS enclosure, (L x W x H) 220 x 110 x 19 mm, black, IP54, 1599HTSBK
$ 12.965
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599HTSBK.

Master Electronics

Datasheet1 page14 years ago

Burklin Elektronik

Electro Sonic

DigiKey

Mouser

Inventory History

3 month trend:
-2.02%

Related Parts

Enclosure Plastic 8.66 x 4.33 x 1.73 Inch Black with EMI/RFI Shielding and Battery Door
Hammond1599HBK
ABS handheld enclosure, (L x W x H) 220 x 110 x 44 mm, black (RAL 9005), IP54, 1599HBK
Hammond1599HBKBAT
ABS handheld enclosure, (L x W x H) 220 x 110 x 44 mm, black (RAL 9005), IP54, 1599HBKBAT

Descriptions

Descriptions of Hammond 1599HTSBK provided by its distributors.

ABS enclosure, (L x W x H) 220 x 110 x 19 mm, black, IP54, 1599HTSBK
enclosure - plastic 1599H SHORT TILT BLK CASE (1.57 x 8.66 x 4.33) Hammond PN 1599HTSBK : UPC [623980998947] Color: Black
BOX, ABS, CONSOLE, BLACK; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 40mm; External Width - Metric: 220mm; External Depth - Metric: 110mm; IP Rating: -; Body Colour: Black; NEMA Rating: -; E

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599HTSBK..