Hammond 1599KTSBK

Short Slope Console 8.66 in. H x 5.50 in. W x 1.83 in. D ABS Plastic Black
$ 12.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599KTSBK.

Master Electronics

Datasheet1 page16 years ago

Farnell

Burklin Elektronik

DigiKey

Mouser

Inventory History

3 month trend:
+56.01%

Supply Chain

Introduction Date2018-01-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Enclosure Plastic 8.66 x 5.5 x 1.6 Inch Black with EMI/RFI Shielding and Battery Door
Hammond1598FBK
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,BLACK,9.84X6.3X1.58 IN, IP54,1598 SERIES
Hammond1598HBK
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,BLACK,11.02X7.87X1.58IN, IP54,1598SERIES
Bud IndustriesPC-11565
ENCLOSURE, ART, DESKTOP, ABS, UL945VA, BLACK, 6.75X6.25X1.63 IN, PLASTICASE STYLE H
Serpac191I,BK
Enclosure Black ABS Hand Held Split Sides 9.500" L x 6.340" W x 1.500" H I-Plate Insert Area
SerpacWM093C,BK
SURFACE MOUNT ABS ENCLOSURE- CLEAR/BLACK

Descriptions

Descriptions of Hammond 1599KTSBK provided by its distributors.

Short Slope Console 8.66 in. H x 5.50 in. W x 1.83 in. D ABS Plastic Black
BOX, ABS, CONSOLE, BLACK; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 46.5mm; External Width - Metric: 220mm; External Depth - Metric: 140mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -
enclosure - plastic 1599K SHORT TILT BLK CASE (8.66 x 5.5 x 1.83) Hammond PN 1599KTSBK : UPC [623980998855] Color: Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM