Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PC-11565

Enclosure, Art, Desktop, Abs, UL945VA, Black, 6.75X6.25X1.63 in, Plasticase Style H

$ 11.035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11565.

Master Electronics

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPC-11555
ENCLOSURE, ART, DESKTOP, ABS, UL945VA, BLACK, 5.5X5.25X1.63 IN, PLASTICASE STYLE H
Bud IndustriesCU-3287-MB
ENCLOSURE, ABS PLASTIC, UL94-5VA,6.10X4.60X1.37,MOUNTING BRACKET, BLACK, UTILIBOX A
Bud IndustriesPT-11785-MP
PLASTIBOX STYLE I PLASTIC ELECTRONIC ENCLOSURE WITH WALL MOUNT (1.8 X 7.5 X 5 IN)
SerpacA31,BK
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, 5.31X5.1X1.71 IN, A SERIES
SerpacA42,BK
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, 7.12X5X1.62 IN, A SERIES
SerpacWM072R,BK
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;6.88LX4.88WX1.61H IN; BLACK | Serpac WM072R, BK

Descriptions

Descriptions of Bud Industries PC-11565 provided by its distributors.

ENCLOSURE, ART, DESKTOP, ABS, UL945VA, BLACK, 6.75X6.25X1.63 IN, PLASTICASE STYLE H
BUD Plasticase Style G Plastic Case (1.6 X 6.3 X 6.8 In) Item Number : PC-11565
ENCLOSURE, BOX, PLASTIC, BLACK
Enclosures, Boxes, & Cases 26 x 6.25 x 1.63
Black Acrylonitrile Butadiene Styrene Box
ER - Plasticase, Style G, Blac
RS APAC
BOX ABS BLACK 6.766"L X 6.26"W
Econobox Diecast Aluminum Box with Mounting Bracket Cover Black CU-5123-B, Econobox Diecast Aluminum Box with Mounting Bracket Cover Black (3.6 X 1.5 X 1.2 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11565